Filter Your Search
1 - 10 of 69 results
|
G832MC030806022HR
Amphenol Communications Solutions
|
$2.5650 | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.461 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030806322HR
Amphenol Communications Solutions
|
$2.7000 | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.461 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030806122HR
Amphenol Communications Solutions
|
$2.9700 | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.461 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030806222HR
Amphenol Communications Solutions
|
$3.4650 | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.461 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030808022HR
Amphenol Communications Solutions
|
Check for Price | Active | unknown | 80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G832MC030801325HR
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030801323HR
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030804021HR
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.264 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030804223HR
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.264 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
G832MC030804225HR
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | WHITE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.264 inch | 1.488 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |