Filter Your Search
1 - 1 of 1 results
|
C0402C122M5JAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 20 % | 0402 | U2J | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 |