Filter Your Search
1 - 10 of 10 results
|
C0402C472M3RAC TU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0402 | unknown | ||||||||||||||||||||||||||||||||
|
C0402C472M3RACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | 0402 | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C472M3RAC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | compliant | CORNELL DUBILIER ELECTRONICS INC | , 0402 | EAR99 | 8532.24.00.20 | |||||
|
C0402C472M3RACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 | ||||||
|
C0402C472M3RAC7411
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 | |||||||
|
C0402C472M3RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 | |||||
|
C0402C472M3RAC9028
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | ||||||||
|
C0402C472M3RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C472M3RACTM
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 | |||||||
|
C0402C472M3RAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | KEMET ELECTRONICS CORP | , 0402 | EAR99 | 8532.24.00.20 |