Filter Your Search
1 - 2 of 2 results
|
C0402C919D5GAC-TU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.24.0020 | ||||||||||||||||||||||||||||||
|
C0402C919D5GACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 9.1 pF | 50 V | 5.4945 % | 0402 | C0G | 5.4945 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | EAR99 | 8532.24.00.20 | KEMET ELECTRONICS CORP | 0402 | , 0402 | KEMET |