Filter Your Search
1 - 3 of 3 results
|
C052G220F2G5CP
KEMET Corporation
|
Check for Price | No | No | Active | 22 pF | 200 V | 1 % | 1909 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/35 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C052G220F2G5CP7301
KEMET Corporation
|
Check for Price | No | No | Active | 22 pF | 200 V | 1 % | 1909 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | KEMET | ||||
|
C052G220F2G5CP7303
KEMET Corporation
|
Check for Price | No | Active | 22 pF | 200 V | 1 % | 1909 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 |