Filter Your Search
1 - 10 of 208,535 results
|
C0603C0G1E240J
TDK Corporation
|
$0.0020 | Active | unknown | TDK | ||||||||||||||||||||||||||||||||||
|
C0603C0G1H390J030BA
TDK Corporation
|
$0.0020 | Yes | Yes | End Of Life | 39 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | ||||
|
C0603C0G1E1R5C030BA
TDK Corporation
|
$0.0020 | Yes | Yes | End Of Life | 1.5 pF | 25 V | 16.67 % | 0201 | C0G | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C0603C0G1H6R8D030BA
TDK Corporation
|
$0.0020 | Yes | Yes | End Of Life | 6.8 pF | 50 V | 7.35 % | 0201 | C0G | 7.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | ||||
|
C0603C0G1H100D030BA
TDK Corporation
|
$0.0024 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | ||||
|
C0603C181J5GACAUTO
KEMET Corporation
|
$0.0026 | Yes | Yes | Active | 180 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 | ||
|
C0603C100J1GACAUTO
KEMET Corporation
|
$0.0027 | Yes | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 | |||
|
C0603C560J5GACTU
KEMET Corporation
|
$0.0029 | Yes | Yes | Active | 56 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 | |||
|
C0603C181J5GACTU
KEMET Corporation
|
$0.0029 | Yes | Yes | Active | 180 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 | |||
|
C0603C270J3GACTU
KEMET Corporation
|
$0.0034 | Yes | Yes | Active | 27 pF | 25 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | KEMET | KEMET ELECTRONICS CORP | , 0603 | EAR99 | 8532.24.00.20 | 0603 |