Filter Your Search
1 - 1 of 1 results
|
C0603C0G500-1R8CPBE
VENKEL LTD
|
Check for Price | No | Active | 1.8 pF | 50 V | 13.8889 % | 0603 | C0G | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 840 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |