Filter Your Search
1 - 3 of 3 results
|
C0603CH1H020C(030BA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 2 pF | 50 V | 12.5 % | 0201 | CH | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603CH1H020C030BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | TDK | ||||||||||||||||||||||||||||||
|
C0603CH1H020C030BA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 2 pF | 50 V | 12.5 % | 0201 | CH | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |