Filter Your Search
1 - 7 of 7 results
|
C0603X5R1E221K030BA
TDK Corporation
|
$0.0238 | Yes | Yes | Not Recommended | 220 pF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603X5R1E221K
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 pF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
C0603X5R1E221K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||
|
C0603X5R1E221KB
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 10 % | 0201 | X5R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
C0603X5R1E221K(030BA)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 220 pF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603X5R1E221KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0603X5R1E221K030BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 |