Filter Your Search
1 - 1 of 1 results
|
C0603X7R101-102KNP
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Venkel |