Filter Your Search
1 - 10 of 15 results
|
C0805C104Z5UACTU
KEMET Corporation
|
$0.0346 | Yes | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805C104Z5UAC7411
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
C0805C104Z5UAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
C0805C104Z5UAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||||
|
C0805C104Z5UAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805C104Z5UAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(SIZE)C(Z5U) | C(SIZE)C(Z5U) | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C0805C104Z5UAC7040
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
C0805C104Z5UAC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 80 % | 0805 | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | 0805 | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805C104Z5UAC9239
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
C0805C104Z5UAC7210
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | -10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET |