Filter Your Search
1 - 1 of 1 results
|
C0805HQN101-100FGE
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 100 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0805 | HQN | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.03 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |