Filter Your Search
1 - 6 of 6 results
|
C0805X333K3GEC
KEMET Corporation
|
$0.2900 | Yes | Active | 33 nF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0805X333K3GECTU
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0805X333K3GEC7210
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805X333K3GECAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0805X333K3GECAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0805X333K3GEC7800
KEMET Corporation
|
Check for Price | Active | 33 nF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |