Filter Your Search
1 - 3 of 3 results
|
C0805Z101J1GAH7246
KEMET Corporation
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0805 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.397 mm | 2.032 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||||||||||
|
C0805Z101J1GAH
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0805Z101J1GAH7189
KEMET Corporation
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0805 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.397 mm | 2.032 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | KEMET |