Filter Your Search
1 - 10 of 30 results
|
ST303C10HH2
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||
|
ST303C10HH3P
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.16 V | 620 kA | 50 mA | 600 mA | 200 mA | 1 kV | 1.18 kA | SCR | SINGLE | 30 µs | 500 V/us | 3 V | 8.32 kA | 50 mA | 1 kV | TO-200AB | O-XEDB-N2 | 125 °C | -40 °C | 1 | 2 | UNSPECIFIED | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8541.30.00.80 | ||
|
ST303C10HH1
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||
|
ST303C10HJ0
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||
|
ST303C10HJ0L
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||
|
C10H
Powerex Power Semiconductors
|
Check for Price | Transferred | 4.7 kA | 5 mA | 25 mA | 30 mA | 250 V | SCR | 20 V/us | 2 V | 60 A | 150 °C | -55 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||
|
ST303C10HJ0P
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.16 V | 620 kA | 50 mA | 600 mA | 200 mA | 1 kV | 1.18 kA | SCR | SINGLE | 25 µs | 500 V/us | 3 V | 8.32 kA | 50 mA | 1 kV | TO-200AB | O-XEDB-N2 | 125 °C | -40 °C | 1 | 2 | UNSPECIFIED | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8541.30.00.80 | ||
|
ST303C10HJ2
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||
|
ST303C10HH3
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||
|
ST303C10HJ1
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 1 kV | 995 A | SCR | SINGLE | 30 µs | 3 V | 8.3 kA | 1 kV | 125 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 |