Filter Your Search
1 - 10 of 67,401 results
|
ATC100E621KT2500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 620 pF | 2.5 kV | 10 % | 3838 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC100E102JAW1000C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 nF | 1 kV | 5 % | 3838 | 5 % | THROUGH HOLE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Tray | NO | WIRE | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E681MAN2500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 680 pF | 2.5 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Tray | YES | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E182MAN1000T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 nF | 1 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E122JMS1000T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.2 nF | 1 kV | 5 % | 3838 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E470JPN7200XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 47 pF | 7.2 kV | 5 % | 3838 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||
|
ATC100E102FCA1000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 nF | 1 kV | 1 % | 3838 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC100E180KWN3600XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 18 pF | 3.6 kV | 10 % | 3838 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC100E101GBN3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 100 pF | 3.6 kV | 2 % | 3838 | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(LEADED) | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TRAY | NO | Silver (Ag) | WIRE | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.40 | ||
|
ATC100E910JBN3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 91 pF | 3.6 kV | 5 % | 3838 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(LEADED) | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | NO | Silver (Ag) | WIRE | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.40 |