Filter Your Search
1 - 10 of 4,159 results
|
CPCC101R500KE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 1.5 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.873 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC1016R00JE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 16 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 12.6491 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC1018R00JE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 18 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 13.4164 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC1015R00KE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 15 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 12.2474 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC1013R00KE66
Vishay Dale
|
$0.4722 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
CPCC1016R00KE66
Vishay Dale
|
$0.4722 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
CPCC101R000JE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.1623 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC101R000KE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 1 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.1623 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC1013R00JE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 13 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 11.4018 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC1012R00KE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 12 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10.9545 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 |