Filter Your Search
1 - 10 of 28 results
|
C10121F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 120 Ω | 1 % | 250 mW | 6912 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.7 mm | 5.08 mm | 17.502 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
745C1012101F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.1 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | compliant | EAR99 | CHIP | 8533.21.00.20 | ||||||||||
|
745C1012151FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.15 kΩ | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.15 kΩ | BUSSED | 1 | 70 °C | 2.15 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||
|
745C1012152F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 21.5 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | compliant | EAR99 | , 1225 | 8533.21.00.20 | ||||||||||
|
C10121FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 120 Ω | 1 % | 125 mW | 6312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 9 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
745C1012102FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 21 kΩ | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 21 kΩ | BUSSED | 1 | 70 °C | 21 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||
|
745C1012100F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 210 Ω | BUSSED | 1 | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | compliant | EAR99 | CHIP | 8533.21.00.20 | ||||||||||
|
745C1012103FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 210 kΩ | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 210 kΩ | BUSSED | 1 | 70 °C | 210 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||
|
745C1012101FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.1 kΩ | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.1 kΩ | BUSSED | 1 | 70 °C | 2.1 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | compliant | EAR99 | SMT, 1225 | 8533.21.00.20 | ||||
|
C10121FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 120 Ω | 1 % | 125 mW | 7612 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 9 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |