Filter Your Search
1 - 10 of 4,046 results
![]() |
CA064C101K5GACTU
KEMET Corporation
|
$0.1795 | Yes | Obsolete | 100 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | 800 µm | WRAPAROUND | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||||||||
![]() |
C1632C101M5GACTU
KEMET Corporation
|
$0.2070 | Yes | Obsolete | 100 pF | 50 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | |||||||||||||||||
![]() |
CA064C101K4GACTU
KEMET Corporation
|
$0.2105 | Yes | Obsolete | 100 pF | 16 V | 10 % | 0612 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||
![]() |
C1632C101K5GACTU
KEMET Corporation
|
$0.2171 | Obsolete | 100 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | 800 µm | WRAPAROUND | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | KEMET | |||||||||||||||||||
![]() |
CA064C101M5GACAUTO
KEMET Corporation
|
$0.2225 | Yes | Obsolete | 100 pF | 50 V | 20 % | 0612 | C0G | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||||||||
![]() |
CA064C101K3GACAUTO
KEMET Corporation
|
$0.2240 | Yes | Obsolete | 100 pF | 25 V | 10 % | 0612 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | KEMET | |||||||||||
![]() |
CA064C101K1GACTU
KEMET Corporation
|
$0.2470 | Yes | Obsolete | 100 pF | 100 V | 10 % | 0612 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||
![]() |
CA064C101J5GACTU
KEMET Corporation
|
$0.2650 | Yes | Obsolete | 100 pF | 50 V | 5 % | 0612 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||
|
C1015RJL
TE Connectivity
|
$1.7215 | Yes | Active | THROUGH HOLE MOUNT | WIRE WOUND | 90 ppm/°C | 2 | TUBULAR PACKAGE | BULK, TRAY | NO | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | 38.1mm x 8.5mm | 10 W | 15 Ω | FIXED RESISTOR | 5 % | 500 V | |||||||||||||||||||||||||
|
C101R0JL
TE Connectivity
|
$1.7225 | Yes | Active | THROUGH HOLE MOUNT | WIRE WOUND | 90 ppm/°C | 2 | TUBULAR PACKAGE | BULK, TRAY | NO | WIRE | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | 38.1mm x 8.5mm | 10 W | 1 Ω | FIXED RESISTOR | 5 % | 500 V |