Filter Your Search
1 - 10 of 804 results
|
CW02C10R00KE7014
Vishay Intertechnologies
|
$0.6725 | Yes | Active | 10 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
CW02C10R00JE70
Vishay Intertechnologies
|
$0.7205 | Yes | Active | 10 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
CW02C10R00JS73
Vishay Intertechnologies
|
$0.7640 | No | Active | 10 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
CW02C10R00JS7314
Vishay Intertechnologies
|
$0.7640 | No | Active | 10 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
CW02C10R00JS70
Vishay Intertechnologies
|
$0.7733 | No | Active | 10 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
CW02C10R00JS7014
Vishay Intertechnologies
|
$0.7733 | No | Active | 10 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||||
|
WNC10RFET
Ohmite Mfg Co
|
$0.8748 | Yes | Yes | Active | 10 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | 4.4721 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 800 µm | 25 mm | 4.57 mm | 11.4 mm | OHMITE MANUFACTURING CO | Axial, | compliant | Ohmite | ||||
|
WHC10RFET
Ohmite Mfg Co
|
$0.9069 | Yes | Yes | Active | 10 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 4.4721 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 800 µm | 25 mm | 4.57 mm | 11.4 mm | OHMITE MANUFACTURING CO | Axial, | compliant | Ohmite | ||||
|
RS02C10R00FE12
Vishay Intertechnologies
|
$1.1377 | Yes | Active | 10 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
WNC10RFE
Ohmite Mfg Co
|
$1.1774 | Yes | Yes | Active | 10 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 150 °C | -55 °C | Epoxy Molded | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 25 mm | 6.86 mm | 11.4 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |