Filter Your Search
1 - 4 of 4 results
|
C1206C103K5RACAUTO
KEMET Corporation
|
$0.0356 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C1206C103K5RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1206C103K5RACAUTO7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1206C103K5RACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |