Filter Your Search
1 - 2 of 2 results
|
C1206C106M3RACAUTO
KEMET Corporation
|
$0.3203 | Yes | Yes | Active | 10 µF | 25 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C1206C106M3RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET |