Filter Your Search
1 - 10 of 12 results
|
C1206C151JFRACTM
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1206C151JFRAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1206C151JFRACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1206C151JFRAC
Greatbatch-Sierra Inc
|
Check for Price | Transferred | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | Pb-Free, RoHS Compliant Production | C1206(1.5KV,X7R) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk; Tape; Waffle Pack | 1.651 mm | 3.2 mm | 1.6 mm | GREATBATCH-SIERRA INC | , 1206 | unknown | EAR99 | |||||||||||||
|
C1206C151JFRAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||||
|
C1206C151JFRACTU
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
|
C1206C151JFRAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||||
|
C1206C151JFRACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1206C151JFRAC3225
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1.65 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
C1206C151JFRAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 1.5 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |