Filter Your Search
1 - 3 of 3 results
|
C1206N339B1GRL
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 pF | 100 V | 3.03 % | 1206 | BP | 3.03 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1206N339B1GRL7189
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 pF | 100 V | 3.0303 % | 1206 | C0G | 3.0303 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | KEMET | ||||
|
C1206N339B1GRL7246
KEMET Corporation
|
Check for Price | No | Active | 3.3 pF | 100 V | 3.0303 % | 1206 | C0G | 3.0303 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 |