Filter Your Search
1 - 8 of 8 results
|
C1206T224K1RALTM
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | COTS | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C1206T224K1RAL7025
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C1206T224K1RAL7215
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | COTS | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C1206T224K1RAL
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C1206T224K1RAL3325
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||||
|
C1206T224K1RAL7210
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1206T224K1RALTU
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C1206T224K1RAL7800
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 |