Filter Your Search
1 - 10 of 4,580 results
|
C1206X5R250-475MN6E
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C1206 | C | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1206X5R250-222KPR
VENKEL LTD
|
Check for Price | Yes | Active | 2.2 nF | 25 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-562KN6D
VENKEL LTD
|
Check for Price | Yes | Obsolete | 5.6 nF | 25 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-102KSNR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 nF | 25 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-224KP6D
VENKEL LTD
|
Check for Price | Yes | Obsolete | 220 nF | 25 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-102KG6P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 nF | 25 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-822MSNU
VENKEL LTD
|
Check for Price | Yes | Obsolete | 8.2 nF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-182MN6D
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1.8 nF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-824MGU
VENKEL LTD
|
Check for Price | Yes | Active | 820 nF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206X5R250-123MN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 12 nF | 25 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.828 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 |