Filter Your Search
1 - 3 of 3 results
|
C1206Z519C1GAH7246
KEMET Corporation
|
Check for Price | No | Active | 5.1 pF | 100 V | 4.902 % | 1206 | C0G | 4.902 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z519C1GAH
KEMET Corporation
|
Check for Price | No | No | Active | 5.1 pF | 100 V | 4.902 % | 1206 | BP | 4.902 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1206Z519C1GAH7189
KEMET Corporation
|
Check for Price | No | Active | 5.1 pF | 100 V | 4.902 % | 1206 | C0G | 4.902 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 |