Filter Your Search
1 - 3 of 3 results
|
C1210C105K1R1CAUTO
KEMET Corporation
|
$2.6199 | Yes | Yes | Active | 1 µF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.35 mm | 3.5 mm | 2.6 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C1210C105K1R1CAUTO7186
KEMET Corporation
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
C1210C105K1R1CAUTO7289
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 3.5 mm | 2.6 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |