Filter Your Search
1 - 2 of 2 results
|
C1210C225K1RACAUTO
KEMET Corporation
|
$0.3010 | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.1 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C1210C225K1RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.1 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |