Filter Your Search
1 - 10 of 124 results
|
NRN11TC122G50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 11 | 3.82 mm | 2.54 mm | 5.08 mm | 28 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||||
|
RN7C122G
Uniohm Corp
|
Check for Price | Contact Manufacturer | 2 % | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | RN | 125 mW | 1.2 kΩ | TERMINATOR | 5 | 70 °C | NO | 100 V | 125 °C | -55 °C | 2 | 7 | RECTANGULAR PACKAGE | FLAT | UNIOHM CORP | unknown | EAR99 | SIP-7 | ||||||||||||||||||||
|
RTA03-4C122G
Ralec
|
Check for Price | Contact Manufacturer | 1.2 kΩ | 2 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RTA03-4C(G,J) | 50 V | e3 | 125 °C | -55 °C | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||||||||||
|
NRN10LC122G
NIC Components Corp
|
Check for Price | No | Obsolete | 1.2 kΩ | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 10 | 3.82 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||
|
RA12C122G
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 1.2 kΩ | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 12 | 3 mm | 2.54 mm | 5.08 mm | 30.5 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
NRN9TC122G
NIC Components Corp
|
Check for Price | No | Obsolete | 1.2 kΩ | 2 % | 10 W | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 9 | 3.82 mm | 2.54 mm | 5.08 mm | 22.9 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||
|
RN10C122G
Uniohm Corp
|
Check for Price | Contact Manufacturer | 2 % | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | RN | 125 mW | 1.2 kΩ | TERMINATOR | 8 | 70 °C | NO | 100 V | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | FLAT | UNIOHM CORP | unknown | EAR99 | SIP-10 | ||||||||||||||||||||
|
RTA03-2C122GP4
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 2 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 1.2 kΩ | ISOLATED | 2 | 70 °C | RTA03-2C(GJ TOL) | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 550 µm | 1.6 mm | 1.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 0603 | ||||||||||
|
NRN7TC122G50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 2 % | 10 W | 7010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 7 | 3.82 mm | 2.54 mm | 5.08 mm | 17.8 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||
|
NRN11TC122G
NIC Components Corp
|
Check for Price | No | Obsolete | 1.2 kΩ | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 11 | 3.82 mm | 2.54 mm | 5.08 mm | 28 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 |