Filter Your Search
1 - 10 of 469 results
|
W2A2ZC123J4X2A
Kyocera AVX Components
|
Check for Price | No | Active | 12 nF | 10 V | 5 % | 0508 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2A4ZC123JAB2F
Kyocera AVX Components
|
Check for Price | No | No | Active | 12 nF | 10 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED/PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | 500 µm | WRAPAROUND | 2.1 mm | 940 µm | 1.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||||
|
W3A45C123J4B4A
Kyocera AVX Components
|
Check for Price | No | No | Active | 12 nF | 50 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | AEC-Q200; TS 16949 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W3A4YC123J4X2F
Kyocera AVX Components
|
Check for Price | No | No | Active | 12 nF | 16 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 2.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
L2A45C123J4B4A
Kyocera AVX Components
|
Check for Price | Active | 12 nF | 50 V | 5 % | 0508 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER/EMBOSSED 13 INCH | YES | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
CA052C123J4RACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
CA052C123J3RAC7210
KEMET Corporation
|
Check for Price | Active | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | e3 | MATTE TIN OVER NICKEL | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||
|
CA064C123J5RAC
KEMET Corporation
|
Check for Price | Yes | End Of Life | 12 nF | 50 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 800 µm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
W3A45C123JAT2F
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 50 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 2.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||
|
W2A4ZC123J4X4A
Kyocera AVX Components
|
Check for Price | No | No | Active | 12 nF | 10 V | 5 % | 0508 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER/EMBOSSED 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |