Filter Your Search
1 - 10 of 24 results
|
C143012A96S(3)
Amphenol Corporation
|
Check for Price | Active | 64 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1414VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | 94V-0/94V-1 | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
706-C143012A96S(24)
Amphenol Corporation
|
Check for Price | Obsolete | 64 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.417 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
706-C143012A96S(20)
Amphenol Corporation
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.417 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
706-C143012A96S(1)
Amphenol Corporation
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
C143012A96S(27)
Amphenol Corporation
|
Check for Price | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612, IEC 603-2 | 1414VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | YES | e3 | NO | UL, CSA | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.417 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
706-C143012A96S(4)
Amphenol Corporation
|
Check for Price | Obsolete | 64 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
706-C143012A96S
Amphenol Corporation
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
C143012A96S(4)
Amphenol Corporation
|
Check for Price | Active | 64 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1414VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | 94V-0/94V-1 | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
706-C143012A96S(27)
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.417 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
706-C143012A96S(21)
Amphenol Corporation
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | PLUG | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.417 inch | 0.457 inch | 3.74 inch | 0.531 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |