Filter Your Search
1 - 3 of 3 results
|
C1587-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 7 W | 3.3 V | 155 µH | 10 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.19;1:0.667, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 11 mm | 15.24 mm | 12.7 mm | COILCRAFT INC | compliant | EAR99 | |||||||
|
C1587-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 7 W | 3.3 V | 155 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 72 V | 36 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 11 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | |||
|
C1587-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 7 W | 3.3 V | 155 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 72 V | 36 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 11 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | COILCRAFT |