Filter Your Search
1 - 4 of 4 results
|
C1608C0G1H820J080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608C0G1H820J(080AA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 82 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | |||||
|
C1608C0G1H820J080AA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 82 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
C1608C0G1H820J(080AA)
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown |