Filter Your Search
1 - 2 of 2 results
|
C1608X7R1C105KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608X7R1C105KT000N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 |