Filter Your Search
1 - 2 of 2 results
|
C1608X8R1H473M080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608X8R1H473M080AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 47 nF | 50 V | 20 % | 0603 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 |