Filter Your Search
1 - 3 of 3 results
|
C1808Z821J5GAH7246
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 50 V | 5 % | 1808 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.651 mm | 4.572 mm | 2.008 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | ||||||||||
|
C1808Z821J5GAH
KEMET Corporation
|
Check for Price | No | No | Active | 820 pF | 50 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | TIN LEAD | WRAPAROUND | 1.651 mm | 4.572 mm | 2.032 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1808Z821J5GAH7189
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 50 V | 5 % | 1808 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.651 mm | 4.572 mm | 2.008 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 |