Filter Your Search
1 - 1 of 1 results
|
C1812C0G202-101KNE
VENKEL LTD
|
Check for Price | Yes | Active | 100 pF | 2 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 4.5 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 |