Filter Your Search
1 - 1 of 1 results
|
C1812C0G601-221JNE
VENKEL LTD
|
Check for Price | Yes | Active | 220 pF | 600 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 13 INCH REEL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 4.5 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 |