Filter Your Search
1 - 10 of 10 results
|
C1812C104M1RACTU
KEMET Corporation
|
$0.3689 | Yes | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1812C104M1RAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1812C104M1RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1812C104M1RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C1812C104M1RAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1812C104M1RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812C104M1RAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
|
C1812C104M1RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1812C104M1RAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1812C104M1RAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 |