Filter Your Search
1 - 2 of 2 results
|
C1812COG501-472JNB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.7 nF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.75 mm | 4.49 mm | 3.18 mm | VENKEL LTD | , 1812 | compliant | EAR99 | ||
|
C1812COG501-472JN6B
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.7 nF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.75 mm | 4.49 mm | 3.18 mm | VENKEL LTD | , 1812 | compliant | EAR99 |