Filter Your Search
1 - 10 of 64,923 results
|
MC1206N2R2C202CT
SPC Multicomp
|
$0.0118 | Yes | Active | 2.2 pF | 2 kV | 11.3636 % | 1206 | NP0 | 11.3636 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | |||||||||||||
|
C0805C202K5RACTU
KEMET Corporation
|
$0.0246 | Yes | Yes | Active | 2 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 0805 | 8532.24.00.20 | KEMET | ||||||
|
MC1206N4R7C202CT
SPC Multicomp
|
$0.0268 | Yes | Active | 4.7 pF | 2 kV | 5.3191 % | 1206 | NP0 | 5.3191 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | |||||||||||||
|
MC1206N3R3C202CT
SPC Multicomp
|
$0.0284 | Yes | Active | 3.3 pF | 2 kV | 7.5758 % | 1206 | NP0 | 7.5758 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | |||||||||||||
|
08051C202KAT2A
Kyocera AVX Components
|
$0.0602 | Yes | Yes | Active | 2 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 0805 | 8532.24.00.20 | |||||||
|
06031C202KAT2A
Kyocera AVX Components
|
$0.0607 | Yes | Yes | Active | 2 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 0603 | 8532.24.00.20 | |||||||
|
06035C202KAT2A
Kyocera AVX Components
|
$0.0607 | Yes | Yes | Active | 2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 0603 | 8532.24.00.20 | |||||||
|
08055C202KAT2A
Kyocera AVX Components
|
$0.0666 | Yes | Yes | Active | unknown | 0805 | |||||||||||||||||||||||||||||||
|
C0402C202J8JACTU
KEMET Corporation
|
$0.0729 | Yes | Yes | Active | 2 nF | 10 V | 5 % | 0402 | U2J | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 0402 | 8532.24.00.20 | KEMET | |||
|
C0402C202J3GACTU
KEMET Corporation
|
$0.0823 | Yes | Yes | Active | 2 nF | 25 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 0402 | 8532.24.00.20 | KEMET |