Filter Your Search
1 - 3 of 3 results
|
C2012C0G1H682J(060AA)
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 6.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012C0G1H682J060AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | TDK | ||||||||||||||||||||||||||||||
|
C2012C0G1H682J060AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 6.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |