Filter Your Search
1 - 3 of 3 results
![]() |
C2012CH1H472J060AA
TDK Corporation
|
$0.0851 | Yes | Yes | End Of Life | 4.7 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C2012CH1H472J060AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | ||||||||||||||||||||||||||||||
![]() |
C2012CH1H472J(060AA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 4.7 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |