Filter Your Search
1 - 5 of 5 results
|
C2012JB1E684K125AA
TDK Corporation
|
$0.1034 | Yes | End Of Life | 680 nF | 25 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012JB1E684KT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 680 nF | 25 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1E684K
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 25 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | TDK | ||||||||
|
C2012JB1E684KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 25 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1E684K125AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 |