Filter Your Search
1 - 7 of 7 results
|
C2012X6S0G226M085AC
TDK Corporation
|
$0.3073 | Yes | Yes | Not Recommended | 22 µF | 4 V | 20 % | 0805 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X6S0G226M125AC
TDK Corporation
|
$0.3460 | Yes | Obsolete | 22 µF | 4 V | 20 % | 0805 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
|
C2012X6S0G226M085AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | |||||||||||||||||||||||||||||||
|
C2012X6S0G226MT0J0E
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | ||||||||||||||||||||||||||||||||
|
C2012X6S0G226MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 22 µF | 4 V | 20 % | 0805 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2012X6S0G226MB
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 4 V | 20 % | 0805 | X6S | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | -/+22% ppm/°C | 105 °C | -55 °C | 2 | SMT | Bulk | 850 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
C2012X6S0G226M125AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 |