Filter Your Search
1 - 2 of 2 results
|
C2012X7R224KETS
Darfon Corporation
|
Check for Price | Yes | Active | 220 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | DARFON ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
C2012X7R224KET
Darfon Corporation
|
Check for Price | Yes | Active | 220 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | DARFON ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |