Filter Your Search
1 - 10 of 28 results
|
JDC-20-3-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 30 dBm | 0.8 dB | 1.1 | 250 MHz | DIRECTIONAL COUPLER | 250 MHz | 2 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | EAR99 | ||||
|
ZFDC-20-3-75B
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 33.01 dBm | 0.6 dB | 1.2 | 250 MHz | DIRECTIONAL COUPLER | BNC | 250 MHz | 10 MHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | ||||
|
ZFDC-20-3-75+
Mini-Circuits
|
Check for Price | Yes | Active | 75 Ω | 33.01 dBm | 0.6 dB | 1.2 | 250 MHz | DIRECTIONAL COUPLER | BNC | 250 MHz | 10 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | not_compliant | EAR99 | ROHS COMPLIANT, CASE K18 | |||||
|
ZFDC-20-3-75B+
Mini-Circuits
|
Check for Price | Yes | Active | 75 Ω | 33.01 dBm | 0.6 dB | 1.2 | 250 MHz | DIRECTIONAL COUPLER | BNC | 250 MHz | 10 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | not_compliant | EAR99 | ROHS COMPLIANT, CASE K18 | |||||
|
PDC-20-3-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 36.02 dBm | 0.8 dB | 2 | 150 MHz | DIRECTIONAL COUPLER | 150 MHz | 1 MHz | e3/e2 | 100 °C | -55 °C | COMPONENT | TIN/TIN SILVER | MINI-CIRCUITS | unknown | HERMETIC SEALED, CASE A01, 8 PIN | ||||
|
ZDC-20-3-75-1BR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 36.02 dBm | 0.6 dB | 1.2 | 90 MHz | DIRECTIONAL COUPLER | BNC | 90 MHz | 55 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | unknown | ||||||
|
CDC-203-75
RF Micro Devices Inc
|
Check for Price | No | Transferred | 75 Ω | 1.2 dB | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | RF MICRO DEVICES INC | compliant | ||||||||
|
ZDC-20-3-75
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 36.02 dBm | 0.8 dB | 2 | 150 MHz | DIRECTIONAL COUPLER | BNC | 150 MHz | 1 MHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | EAR99 | |||
|
ZDC-20-3-75-1
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 36.02 dBm | 0.6 dB | 1.2 | 90 MHz | DIRECTIONAL COUPLER | BNC | 90 MHz | 55 MHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | EAR99 | |||
|
CDC-203-75
Qorvo
|
Check for Price | Contact Manufacturer | 75 Ω | 1.2 dB | 1.22 | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | QORVO INC | compliant |