Filter Your Search
1 - 6 of 6 results
|
SGC2045S
Surge Components Inc
|
Check for Price | Yes | Active | 20 A | 480 mV | 125 µA | SILICON | 45 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 300 A | 1 | 45 V | R-PDSO-F3 | TO-277 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | ||||
|
SPC2045C
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | 200 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||||||
|
C2045CTFW
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 10 A | 540 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ITO-220AB, 3 PIN | ||||||||
|
C2045CTW
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 10 A | 540 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||
|
SDC2045C
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 200 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||
|
SGC2045S
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 8 A | 480 mV | 125 µA | SILICON | 45 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 300 A | 1 | 45 V | R-PDSO-F3 | TO-277 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant |