Filter Your Search
1 - 10 of 50 results
|
A24-1C2-1C2-11405Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 30 | 3+3 | 2.286 mm | 3+3 | 15 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | .078/.469 inch | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | NICKEL | SOLDER | 1.119 inch | 0.913 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A24-1C2-1C2-11407Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 30 | 3+3 | 2.286 mm | 3+3 | 15 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | .078/.469 inch | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 1.119 inch | 0.913 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C2111A-2
AMD
|
Check for Price | No | No | Obsolete | 1 | e0 | 70 °C | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.41 | DIP | DIP, DIP18,.3 | 18 | 250 ns | COMMON | R-CDIP-T18 | 1.024 kbit | STANDARD SRAM | 4 | 1 | 18 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | NO | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 5.25 V | 4.75 V | 5 V | NO | MOS | COMMERCIAL | TIN LEAD | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC2-1102
Foxconn
|
Check for Price | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | STEEL | AU | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | PLUG | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | 20u inch | SOLDER LUG | 0.489 inch | 0.26 inch | 1.208 inch | 0.108 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C2119A.12.01
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | POLYVINYLCHLORIDE | 600 V | NO | NO | NO | -30 °C | 105 °C | PRYSMIAN SPA | unknown | INTERNAL WIRING FOR APPLIANCES AND ELECTRONIC EQUIPMENT | ASTM; CSA; UL | TIN | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.823 mm2 | 2.64 mm | 1 | NO | 1 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC2-1106
Foxconn
|
Check for Price | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | STEEL | AU | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | PLUG | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | 10u inch | SOLDER LUG | 0.489 inch | 0.26 inch | 1.208 inch | 0.108 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C2119A.12.01
General Cable Technologies Corporation
|
Check for Price | Yes | Transferred | POLYVINYLCHLORIDE | 600 V | NO | NO | NO | -30 °C | 105 °C | GENERAL CABLE TECHNOLOGIES CORP | unknown | INTERNAL WIRING OF ELECTRONIC AND ELECTRICAL EQUIPMENT | CSA; UL | TIN | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.823 mm2 | 2.64 mm | 1 | NO | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A24-1C2-1C2-1140AZ
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 30 | 3+3 | 2.286 mm | 3+3 | 15 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | .078/.469 inch | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 1.119 inch | 0.913 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C2111
AMD
|
Check for Price | No | No | Obsolete | 1 | e0 | 70 °C | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.41 | DIP | DIP, DIP18,.3 | 18 | 1 µs | COMMON | R-CDIP-T18 | 1.024 kbit | STANDARD SRAM | 4 | 1 | 18 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | NO | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 5.25 V | 4.75 V | 5 V | NO | MOS | COMMERCIAL | TIN LEAD | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC2-1101-T3
Foxconn
|
Check for Price | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | STEEL | AU | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | PLUG | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | FLASH inch | SOLDER LUG | 0.489 inch | 0.26 inch | 1.208 inch | 0.108 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |